3-1625892-1

Heilind Number:AMP3-1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1625892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625892-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625892-1

Detailed Description

Enhance your electronic circuits with this high-performance axial leaded resistor. With a power rating of 3W and a resistance of 220Ω, it's ideal for various applications. The tinned copper leads ensure secure and efficient connectivity, while the metal oxide film element guarantees reliability. Operable in temperatures ranging from -55 to 235°C, and with a rated voltage of 350V, it's suitable for diverse environments. Measuring 16 x 5.5mm, this resistor is compact yet powerful. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, it offers precision and stability. Made of high-quality metal oxide, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your resistor game with this top-notch component.