3-1625892-2

Heilind Number:AMP3-1625892-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1625892-2
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625892-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625892-2

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, designed for optimal performance in a range of applications. With a power rating of 3 W and a resistance of 22 KΩ, it offers reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 235 °C. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Made with a metal oxide film element and boasting a tolerance of 5%, this resistor delivers precise and consistent results. Its compact dimensions of 16 x 5.5 mm make it suitable for various PCB layouts. With a rated voltage of 350 V and a temperature coefficient of ±350 ppm/°C, it meets stringent performance standards. Rest assured of its quality as it is crafted with RoHS compliance in mind. Explore its benefits in optimizing your electronic designs for efficiency and longevity.