| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625892-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625892-4 |
3-1625892-4
Specifications
Detailed Description
Enhance your circuit with this high-performance, 3 W axial leaded resistor, perfect for demanding applications. With a resistance of 270 Ω, it ensures precise voltage regulation, while its metal oxide film construction guarantees durability even in extreme operating temperatures ranging from -55 to 235 °C. Featuring tinned copper leads for secure termination, this resistor offers reliable performance with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. RoHS compliant and measuring 16 x 5.5 mm, it's a versatile component suitable for a wide range of projects in the electronics industry. Upgrade your setup with this essential through-hole resistor.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | P-22-023558 - Change to data Sheet. Change to the datasheet to clarify Operating Temperature and de-rating chart. No Change to product. | Download | |||

