| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625892-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625892-5 |
3-1625892-5
| Heilind Number: | AMP3-1625892-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625892-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this 3W through-hole resistor. Designed for durability and reliability, it features axial lead mounting and tinned copper termination, ensuring secure installation. With a resistance of 27 KΩ and a tolerance of 5%, it offers precise operation in a wide temperature range from -55 to 235°C. The metal oxide film element and ±350 ppm/°C temperature coefficient guarantee stable performance, while the 350V rated voltage allows for versatile use in various electronic applications. Measuring 16 x 5.5mm, this resistor is RoHS compliant and ideal for demanding industrial or electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


