| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625892-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1625892-7 |
3-1625892-7
| Heilind Number: | AMP3-1625892-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625892-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 3W and a resistance of 2.2 KΩ, it offers reliable performance in a wide operating temperature range from -55 to 235 °C. The axial leaded mount type and tinned copper leads ensure easy installation, while the metal oxide film element provides durability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precise and stable operation. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


