3-1625892-8

Heilind Number:AMP3-1625892-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1625892-8
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 2K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625892-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1625892-8

Detailed Description

Enhance your electronic circuitry with this high-performance 3W axial leaded resistor. Designed for durability and reliability, this resistor boasts a power rating of 3W and a resistance of 2.7 KΩ, making it ideal for a wide range of applications. With tinned copper leads and a metal oxide film element, it ensures efficient conductivity and heat dissipation. The ±350 ppm/°C temperature coefficient and operating temperature range of -55 to 235 °C guarantee stable performance even in extreme conditions. Measuring 16 x 5.5 mm, it's compact yet powerful, with a rated voltage of 350V. With RoHS compliance and a 5% tolerance, it meets high industry standards for quality and environmental responsibility. Perfect for professionals and hobbyists alike, this through-hole resistor is a must-have for any electronics toolkit.