3-1625958-1

Heilind Number:AMP3-1625958-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1625958-1
ECAD Model:
3D Model

Description:

HB01RE 400M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625958-1
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:400 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:7500 V
Dimensions:26.5 x 3 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1625958-1

Detailed Description

The HB01RE 400M 1% 100PPM resistor is a reliable and high-performance component for various electronic applications. With a power rating of 2W and a resistance of 400MΩ, it ensures stable and accurate performance even in demanding environments. Its thick film element and tinned copper leads guarantee durability and efficient heat dissipation. Operating within a wide temperature range of -55 to 125°C, and with a rated voltage of 7500V, it is suitable for use in diverse industrial settings. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this resistor offers precision and consistency in signal processing. Its radial leaded mount type and compact dimensions of 26.5 x 3mm make it easy to integrate into circuit boards. Ideal for through-hole assembly, this component is a valuable addition to any electronic design project. Please note that it is not RoHS compliant.