3-1625958-2

Heilind Number:AMP3-1625958-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1625958-2
ECAD Model:
3D Model

Description:

HB01RS 400M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625958-2
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:400 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:7500 V
Dimensions:26.5 x 3 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1625958-2

Detailed Description

Enhance your electronic projects with the HB01RS 400M 1% 100PPM Through Hole Resistor. With a power rating of 2W and a resistance of 400 MΩ, this component is designed to deliver reliable performance in a variety of applications. Its thick film element type ensures durability, while the ±100 ppm/°C temperature coefficient guarantees stable operation even in extreme environments. Measuring 26.5 x 3mm, this resistor is compact yet powerful, with tinned copper leads for easy installation. Operating at a rated voltage of 7500V and with an operating temperature range of -55 to 125°C, it is suitable for use in demanding industrial settings. Trust in the quality of this resistor for precise and efficient circuitry.