3-1625958-3

Heilind Number:AMP3-1625958-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1625958-3
ECAD Model:
3D Model

Description:

HB01RE 500K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625958-3
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:500 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:7500 V
Dimensions:26.5 x 3 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1625958-3

Detailed Description

Enhance circuit performance with our HB01RE 500K 1% Thick Film Resistor. With a power rating of 2 W and a resistance of 500 KΩ, it ensures reliable operation in a wide temperature range from -55 to 125 °C. This through-hole resistor features tinned copper leads for secure mounting and is designed for high-voltage applications, with a rating of 7500 V. The ±100 ppm/°C temperature coefficient guarantees stability, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the precision and durability of this component for your electronic projects.