| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625966-5 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625966-5 |
3-1625966-5
| Heilind Number: | AMP3-1625966-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625966-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSA10 3R9 5% wirewound power resistor. Designed for robust performance, this component offers a resistance of 3.9 Ω and a power rating of 16 W, making it ideal for high-intensity applications. With a solder lug termination type, installation is a breeze. Measuring 36.5 x 21 x 11 mm, it fits seamlessly into your setup. Rest assured of its quality, as it is RoHS compliant. Trust in our Chassis Mount Resistors for efficient and reliable power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


