| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625971-5 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625971-5 |
3-1625971-5
| Heilind Number: | AMP3-1625971-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625971-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the HSA25 2R7 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 25W and a resistance of 2.7Ω, this wirewound resistor is ideal for demanding applications. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 51 x 28 x 15mm make it easy to integrate into your circuit. Rated for a voltage of 500V DC, it offers durable and efficient operation. RoHS compliant and featuring a tolerance of 5%, this chassis mount resistor is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


