| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625971-7 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 332 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625971-7 |
3-1625971-7
| Heilind Number: | AMP3-1625971-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625971-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the robust performance of our HSA25 332R 1% Power Resistor. Designed for reliable power distribution, this wirewound resistor boasts a 25W power rating and 332Ω resistance, ensuring efficient operation even under heavy loads. With a rated voltage of 500V DC and solder lug termination, it's ideal for chassis mount applications. Measuring 51 x 28 x 15mm, it offers a compact yet powerful solution for your connectivity needs. Rest assured, this RoHS-compliant component from our trusted supplier is crafted to the highest quality standards, making it a must-have for any serious electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


