3-1625984-2

Heilind Number:AMP3-1625984-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1625984-2
ECAD Model:
3D Model

Description:

HSA50 22K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625984-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:22 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1625984-2

Detailed Description

Upgrade your power system with the high-performance HSA50 22K 5% power resistor. Designed for optimal functionality, this wirewound resistor boasts a power rating of 50 W and a resistance of 22 KΩ, ensuring reliable operation even under heavy loads. With a rated voltage of 1250 V DC, it offers superior voltage handling capabilities. The solder lug termination type facilitates easy installation, while its sturdy chassis mount design guarantees stability in various applications. RoHS compliant and featuring a tolerance of 5%, this resistor is a dependable choice for demanding industrial settings. Elevate your power management setup with this top-quality component.