| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1625984-4 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 24 KΩ |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625984-4 |
3-1625984-4
| Heilind Number: | AMP3-1625984-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1625984-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 24K 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 50W and a resistance of 24 KΩ, this wirewound resistor can handle up to 1250V DC, ensuring reliable operation even in high-voltage environments. Its solder lug termination type and chassis mount design make installation easy, while its compact dimensions of 72.5 x 30 x 17mm allow for versatile placement. RoHS compliant and built for durability, this resistor is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


