| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA5024RJ |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 24 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1625984-5 |
HSA5024RJ
| Heilind Number: | AMP3-1625984-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA5024RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with the HSA50 24R 5% Power Resistor. This robust wirewound resistor boasts a power rating of 50W and a resistance of 24Ω, making it ideal for high-power applications. With a rated voltage of 1250V DC, it ensures reliable operation even in demanding environments. Featuring solder lug termination and a chassis mount design, installation is easy and secure. RoHS compliant and with a tolerance of 5%, this resistor meets industry standards for environmental responsibility and performance accuracy. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


