HSC150220RJ

Heilind Number:AMP3-1630012-2
Manufacturer:TE Connectivity
Manufacturer Number:HSC150220RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC150 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC150220RJ
Power Rating:150 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630012-2

Detailed Description

Enhance your power circuit with the HSC150 220R 5% Chassis Mount Resistor. With a robust 150 W power rating and durable wirewound element, this resistor offers reliable performance in demanding applications. Its solder lug termination ensures secure connectivity, while the 220 Ω resistance and 2500 V DC rated voltage make it suitable for high-power setups. Measuring 122 x 47.5 x 26 mm, it fits easily into your assembly. RoHS compliant and meticulously crafted, this resistor is a top choice for engineers seeking quality and efficiency in their designs. Upgrade your power management system with this essential component.