3-1630012-3

Heilind Number:AMP3-1630012-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1630012-3
ECAD Model:
3D Model

Description:

HSC150 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630012-3
Power Rating:150 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630012-3

Detailed Description

Enhance your power circuitry with the HSC150 330R 5% Chassis Mount Resistor. Designed for high performance, this wirewound resistor boasts a power rating of 150 W and a resistance of 330 Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 2500 V DC and solder lug termination, it offers secure connectivity for your applications. The compact dimensions of 122 x 47.5 x 26 mm make it suitable for various setups. RoHS compliant and featuring two terminations, this resistor meets international standards for environmental responsibility and ease of installation. Perfect for industrial and electronic projects, it guarantees efficient and stable power distribution. Elevate your circuit design with this essential component.