3-1630012-9

Heilind Number:AMP3-1630012-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1630012-9
ECAD Model:
3D Model

Description:

HSC150 1K8 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630012-9
Power Rating:150 W
Termination Type:Solder Lug
Resistance:1.8 KΩ
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
SKU:AMP3-1630012-9

Detailed Description

Enhance your electronic systems with the HSC150 1K8 10% Power Resistor. With a high power rating of 150W and a robust wirewound element, this resistor guarantees reliable performance in demanding applications. Featuring a resistance of 1.8 KΩ and a rated voltage of 2500V DC, it ensures efficient power management and voltage control. Its solder lug termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Measuring 122 x 47.5 x 26mm, it's a compact yet powerful component, ideal for chassis mounting in various electronic setups. Trust in the quality and performance of this resistor for your connectivity and power management needs.