| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1630019-0 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 15 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1630019-0 |
3-1630019-0
| Heilind Number: | AMP3-1630019-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1630019-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200, a high-performing chassis mount resistor designed for robust energy dissipation. With a formidable 200W power rating and a precise 5% tolerance, this resistor guarantees reliable performance in demanding applications. Its wirewound element and 15KΩ resistance ensure efficient heat dissipation and optimal power distribution. Featuring M6 threaded stud terminations, installation is a breeze. Measuring 143 x 73 x 42mm, it's compact yet powerful, making it a versatile choice for various industrial setups. Rest assured of its quality and environmental compliance, as it's RoHS certified. Upgrade your power system with the HSC200 and experience unparalleled efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() | |
| TE Connectivity 1-1630024-1 | ![]() | |
| TE Connectivity 1630024-5 | ![]() | |
| TE Connectivity 3-1630019-9 | ![]() |


