| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1630019-1 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1630019-1 |
3-1630019-1
| Heilind Number: | AMP3-1630019-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1630019-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the high-performance HSC200 1K8 5% Power Resistor. With a robust 200W power rating and M6 Threaded Stud termination type, this resistor ensures reliable operation in demanding environments. Featuring a wirewound element, it offers precise resistance of 1.8 KΩ with a rated voltage of 1900 V AC. Its compact dimensions of 143 x 73 x 42 mm make it suitable for chassis mounting, providing efficient heat dissipation. Compliant with RoHS standards, this resistor guarantees eco-friendly and sustainable electronics manufacturing. Elevate your power design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


