3-1630019-2

Heilind Number:AMP3-1630019-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1630019-2
ECAD Model:
3D Model

Description:

HSC200 2R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630019-2
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:2.7 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630019-2

Detailed Description

Enhance your power systems with the HSC200 2R7 5% power resistor. Built for high-performance applications, this wirewound resistor offers a robust 200 W power rating and a resistance of 2.7 Ω, ensuring reliable operation. With a rated voltage of 1900 V AC, it guarantees efficient power management. Its M6 Threaded Stud termination type allows for secure and easy installation, while its compact dimensions of 143 x 73 x 42 mm make it suitable for chassis mounting. RoHS compliant and featuring a 5% tolerance, this resistor is a dependable choice for demanding environments. Trust in its quality and performance for your power needs.