HSC2006R0J

Heilind Number:AMP3-1630019-3
Manufacturer:TE Connectivity
Manufacturer Number:HSC2006R0J
ECAD Model:
3D Model

Description:

HSC200 6R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC2006R0J
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:6 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630019-3

Detailed Description

Enhance your power circuitry with the high-performance HSC200 6R0 5% Chassis Mount Resistor. Designed for optimal power dissipation, this robust component boasts a 200 W power rating and a 6 Ω resistance, ensuring reliable operation even under heavy loads. With a rated voltage of 1900 V AC, it offers excellent insulation for safe and efficient use. The M6 Threaded Stud termination type facilitates easy and secure installation, while the wirewound element construction guarantees durability. Measuring at 143 x 73 x 42 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. From industrial machinery to electronic devices, trust in the HSC200 for superior performance. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your projects with this essential component.