3-1630019-8

Heilind Number:AMP3-1630019-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1630019-8
ECAD Model:
3D Model

Description:

HSC200 R14 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630019-8
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:.14 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630019-8

Detailed Description

Introducing the HSC200 R14 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 200 W and a resistance of .14 Ω, this wirewound resistor ensures reliable operation even under heavy loads. Featuring M6 Threaded Stud termination, it offers secure connectivity for seamless integration. Operating at a rated voltage of 1900 V AC, this resistor is built to withstand high voltage environments. Its compact dimensions of 143 x 73 x 42 mm make it suitable for chassis mounting, ideal for industrial and commercial settings. RoHS compliant and with a tolerance of 5%, this power resistor guarantees both performance and environmental responsibility. Trust in its quality, sourced from a reputable supplier.