3-1630024-0

Heilind Number:AMP3-1630024-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1630024-0
ECAD Model:
3D Model

Description:

HSC250 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630024-0
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:220 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630024-0

Detailed Description

Enhance your power circuit with our high-performance HSC250 chassis mount resistor. With a robust wirewound element and a resistance of 220 ohms, it can handle up to 250 watts of power effortlessly. The M6 threaded stud termination ensures secure installation, while its compact dimensions of 163 x 73 x 42 mm make it suitable for various applications. Operating at a rated voltage of 2200 V AC and boasting a tolerance of 5%, this resistor guarantees reliable performance. RoHS compliant and crafted for durability, it's a must-have component for demanding environments. Elevate your power system with the HSC250 resistor.