3-1630024-1

Heilind Number:AMP3-1630024-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1630024-1
ECAD Model:
3D Model

Description:

HSC250 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630024-1
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:330 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630024-1

Detailed Description

Introducing the HSC250 330R 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 250W and a resistance of 330Ω, this wirewound resistor ensures reliable operation in high-voltage environments, rated for up to 2200V AC. Featuring M6 threaded stud termination, it offers secure connectivity and easy installation. Its robust chassis mount design, measuring 163 x 73 x 42mm, guarantees durability and stability in industrial settings. RoHS compliant and meticulously crafted, this resistor is a trusted solution for power management needs. Trust in its quality and performance for your projects.