3-1630024-2

Heilind Number:AMP3-1630024-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1630024-2
ECAD Model:
3D Model

Description:

HSC250 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630024-2
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:470 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630024-2

Detailed Description

Upgrade your power system with our HSC250 470R 5% Chassis Mount Resistor. This high-quality component boasts a power rating of 250 W, making it ideal for demanding applications. With a resistance of 470 Ω and a rated voltage of 2200 V AC, it ensures reliable performance even in challenging conditions. The M6 Threaded Stud termination type guarantees secure installation, while the wirewound element type provides excellent durability. RoHS compliance and a tolerance of 5% underscore our commitment to quality and environmental responsibility. Measuring 163 x 73 x 42 mm, this resistor is designed for easy integration into your setup, with two terminations for seamless connectivity. Trust in our supplier_product to deliver the power and efficiency your project demands.