3-1630024-5

Heilind Number:AMP3-1630024-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1630024-5
ECAD Model:
3D Model

Description:

HSC250 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630024-5
Power Rating:250 W
Termination Type:M6 Threaded Stud
Resistance:47 Ω
Rated Voltage:2200 V AC
Dimensions:163 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630024-5

Detailed Description

Enhance your power circuitry with the HSC250 47R 5% Chassis Mount Resistor. This robust wirewound resistor boasts a power rating of 250W, ensuring reliable performance in high-demand applications. With a resistance of 47Ω and a rated voltage of 2200V AC, it offers optimal power management capabilities. The M6 Threaded Stud termination type facilitates secure mounting, while its RoHS compliance underscores our commitment to environmental responsibility. Measuring 163 x 73 x 42mm, this resistor is compact yet powerful, making it an ideal choice for various industrial and electronic projects. Upgrade your system's efficiency with this top-of-the-line component.