| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1630024-7 |
| Power Rating: | 250 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 200 Ω |
| Rated Voltage: | 2200 V AC |
| Dimensions: | 163 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1630024-7 |
3-1630024-7
| Heilind Number: | AMP3-1630024-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1630024-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our high-performance HSC250 200R 5% Power Resistor. With a robust power rating of 250W, this wirewound resistor offers reliable resistance of 200Ω at a rated voltage of 2200V AC, ensuring efficient operation even in demanding environments. Featuring M6 Threaded Stud termination and a compact chassis mount design, it facilitates easy installation for seamless integration. Rest assured of its quality and compliance as it is RoHS certified. Elevate your electronic systems with this essential component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


