3-1630027-0

Heilind Number:AMP3-1630027-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1630027-0
ECAD Model:
3D Model

Description:

HSC300 3R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630027-0
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:3.2 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-0

Detailed Description

Enhance your power circuitry with the HSC300 3R2 5% Chassis Mount Resistor, a reliable component designed for high-performance applications. With a power rating of 300W and a resistance of 3.2 Ω, this wirewound resistor offers robust performance and precise control. Its M6 Threaded Stud termination type ensures secure and efficient connectivity. Operating at a rated voltage of 2500V AC, it's suitable for demanding industrial environments. The resistor's compact dimensions of 180 x 41 x 71.4 mm make it easy to integrate into your system. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power management setup with this essential component.