HSC3003R6J

Heilind Number:AMP3-1630027-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC3003R6J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC300 3R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC3003R6J
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:3.6 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-1

Detailed Description

Enhance the performance of your power systems with the HSC300 3R6 5% Wirewound Power Resistor. Designed for high-power applications, this resistor boasts a power rating of 300 W and a resistance of 3.6 Ω with a tolerance of 5%. Its M6 Threaded Stud termination type ensures secure and reliable connections. Operating at a rated voltage of 2500 V AC, it provides consistent and stable performance. With dimensions of 180 x 41 x 71.4 mm, it is suitable for chassis mounting. This RoHS-compliant resistor is a quality component for demanding environments. Upgrade your equipment with this essential power resistor for optimal functionality.