3-1630027-2

Heilind Number:AMP3-1630027-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1630027-2
ECAD Model:
3D Model

Description:

HSC300 12R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630027-2
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:12.8 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-2

Detailed Description

The HSC300 12R8 5% Power Resistor is a high-quality, durable component designed for demanding applications. With a power rating of 300W and a resistance of 12.8Ω, it can handle high-voltage environments, rated up to 2500V AC. The wirewound element ensures reliable performance, while the M6 Threaded Stud termination type allows for secure mounting. Measuring 180 x 41 x 71.4 mm, this chassis mount resistor is suitable for a wide range of industrial and electronic systems. RoHS compliant and featuring two terminations, it meets stringent environmental standards while offering easy installation. Trust in its precision and efficiency for your power management needs.