3-1630027-3

Heilind Number:AMP3-1630027-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1630027-3
ECAD Model:
3D Model

Description:

HSC300 14R4 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630027-3
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:14.4 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-3

Detailed Description

Enhance the power and efficiency of your electronic applications with the HSC300 14R4 5% Chassis Mount Resistor. This robust component offers a power rating of 300W and features a wirewound element, ensuring reliable performance. With a resistance of 14.4Ω and a rated voltage of 2500V AC, it's ideal for demanding industrial environments. The M6 Threaded Stud termination type allows for secure installation, while its compact dimensions of 180 x 41 x 71.4mm make it suitable for various systems. RoHS compliant and offering a tolerance of 5%, this resistor guarantees both quality and environmental responsibility. Upgrade your equipment with this essential power resistor.