HSC300200RJ

Heilind Number:AMP3-1630027-6
Manufacturer:TE Connectivity
Manufacturer Number:HSC300200RJ
ECAD Model:
3D Model

Description:

HSC300 200R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC300200RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:200 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-6

Detailed Description

The HSC300 200R 5% Power Resistor offers high-performance resistance with a rating of 300W and a tolerance of 5%. Featuring a robust M6 Threaded Stud termination type, it ensures secure connectivity in chassis mount applications. With a resistance of 200Ω and a rated voltage of 2500V AC, this wirewound element guarantees reliable operation in demanding environments. Measuring 180 x 41 x 71.4mm, it provides a compact yet powerful solution for various industrial and electronic systems. Certified as RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Trust in the exceptional quality and performance of this resistor, supplied by a reputable manufacturer in the field.