3-1630027-7

Heilind Number:AMP3-1630027-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1630027-7
ECAD Model:
3D Model

Description:

HSC300 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630027-7
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:82 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-7

Detailed Description

Enhance your power circuitry with the HSC300, a robust wirewound power resistor designed for high-performance applications. With a resistance of 82 Ω and a power rating of 300 W, this component ensures reliable operation even under heavy loads. Featuring M6 Threaded Stud termination and a rated voltage of 2500 V AC, it offers secure connectivity and can withstand high voltages. Its compact dimensions of 180 x 41 x 71.4 mm make it suitable for chassis mounting, ideal for space-constrained environments. With a tolerance of 5% and RoHS compliance, the HSC300 guarantees precision and environmental responsibility in your designs. Trust in its quality and durability for your power resistor needs.