3-1630027-9

Heilind Number:AMP3-1630027-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1630027-9
ECAD Model:
3D Model

Description:

HSC300 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630027-9
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:.22 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630027-9

Detailed Description

The HSC300 R22 5% power resistor is a high-quality component designed for demanding applications. With a power rating of 300 W and a resistance of .22 Ω, it offers reliable performance in industrial settings. The M6 Threaded Stud termination type ensures secure installation, while the 2500 V AC rated voltage guarantees safe operation. Measuring 180 x 41 x 71.4 mm, this chassis mount resistor is compact yet powerful. Made with wirewound technology and boasting a tolerance of 5%, it delivers precise and consistent results. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects.