3-1630186-3

Heilind Number:AMP3-1630186-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1630186-3
ECAD Model:
3D Model

Description:

HSA50 15K 3%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630186-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:15 KΩ
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:3%
Number of Terminations:2
SKU:AMP3-1630186-3

Detailed Description

Enhance your power circuit with our HSA50 15K 3% Wirewound Power Resistor, designed for high-performance applications. With a power rating of 50W and a tolerance of 3%, this resistor delivers reliable and accurate operation. Its solder lug termination type ensures secure connectivity, while its durable construction guarantees longevity. Rated for 1250V AC, it's suitable for demanding industrial environments. Measuring 72.5 x 30 x 17mm, this chassis mount resistor is easy to install. Trust in its RoHS compliance and quality craftsmanship for efficient and eco-friendly power management. Elevate your electronic projects with this essential component.