3-1630186-4

Heilind Number:AMP3-1630186-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1630186-4
ECAD Model:
3D Model

Description:

HSA50 R047 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1630186-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.047 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1630186-4

Detailed Description

Enhance your electronic projects with the HSA50 R047 5% Power Resistor, a high-performance component designed for robust power management. With a power rating of 50W and a resistance of .047 Ω, this wirewound resistor guarantees efficient operation even under demanding conditions. Its solder lug termination type ensures easy installation, while its compact dimensions (72.5 x 30 x 17 mm) make it suitable for chassis mounting. Rated for 1250V AC, it offers reliable performance in a wide range of applications. This RoHS-compliant resistor is the perfect choice for professionals seeking quality and durability in their projects.