| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1630186-5 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 620 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1630186-5 |
3-1630186-5
| Heilind Number: | AMP3-1630186-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1630186-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with the HSA50 620Ω 5% Power Resistor. This wirewound component boasts a robust 50W power rating and can handle up to 1250V AC, ensuring reliable performance in demanding applications. With solder lug termination and a compact 72.5 x 30 x 17mm footprint, it's easy to integrate into chassis-mounted setups. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your circuitry with this high-performance resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


