| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658486-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 22 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658486-2 |
| SKU: | AMP3-1658486-2 |
3-1658486-2
| Heilind Number: | AMP3-1658486-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1658486-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY56DP,GP,30,VCTY Board Mount Connector, a high-performance solution for power and signal applications. With a pitch of .8mm and contact type as socket, this connector features 56 positions arranged in 2 rows, ideal for efficient board-to-board connectivity. Made with durable LCP housing material in a sleek black color, it ensures reliable performance in a wide operating temperature range from -85 to 257°F. The contact material is phosphor bronze, plated with select gold for optimal conductivity and corrosion resistance. It complies with UL 94V-0 flammability standards and offers a voltage rating of 125V AC, making it suitable for various electronic systems. With an impedance of 100Ω and a contact amperage of 9.5A, this connector guarantees efficient power transmission. Designed for surface mount termination, it features PCB retention with gold-plated contacts, ensuring secure attachment to the circuit board. The connector also boasts features like insulation resistance of 2MΩ, mating retention, and PCB mount alignment with locating posts, facilitating easy and reliable assembly. Its mezzanine board-to-board configuration and ECCN EAR99 compliance make it suitable for a wide range of applications in industries like data and devices. The connector comes in a package quantity of 22, with packaging options including tray, box, and tray. Trust the MSB0.80RC-ASY56DP,GP,30,VCTY Connector for robust and efficient connectivity in your electronic designs.

