| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658486-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 22 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658486-3 |
| SKU: | AMP3-1658486-3 |
3-1658486-3
| Heilind Number: | AMP3-1658486-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1658486-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY84DP,GP,30,VCTY Board Mount Socket, a high-performance connector designed for power and signal applications. With a compact pitch of .8mm, this connector features 84 positions arranged in 2 rows, offering efficient connectivity on printed circuit boards. The housing, made of LCP (Liquid Crystal Polymer) in sleek black, ensures durability and compliance with UL 94V-0 flammability standards. Gold-plated contacts with phosphor bronze construction guarantee reliable performance, with a contact rating of 9.5A for power and 1.25A for signal transmission. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for diverse environments. Its vertical mount orientation and board-to-board configuration make it ideal for mezzanine applications. With features like PCB retention, mating retention, and alignment posts, installation is secure and precise. RoHS compliant and featuring a high dielectric withstanding voltage of 675V AC, this connector meets stringent quality standards. From data and devices to pick-and-place assembly, it offers versatility for various assembly processes. Whether for industrial machinery or consumer electronics, the MSB0.80RC-ASY84DP,GP,30,VCTY connector delivers exceptional performance and reliability.

