| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658486-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 22 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 112 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658486-4 |
| SKU: | AMP3-1658486-4 |
3-1658486-4
| Heilind Number: | AMP3-1658486-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1658486-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY112DP,GP,30,VCTY Board Mount Connector, a high-performance solution for power and signal applications. With a pitch of .8mm and two rows of 112 contacts, this connector offers reliable connectivity in a compact design. Featuring a housing made of UL 94V-0 rated LCP, it ensures durability and safety in operation. The Phosphor Bronze contacts with Select Gold plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -85 to 257 °F, it is suitable for diverse environments. With vertical mount orientation and PCB retention, it offers easy and secure installation. Ideal for board-to-board configurations, this connector is perfect for use in mezzanine applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Whether for industrial or commercial use, the MSB0.80RC-ASY112DP,GP,30,VCTY is a reliable choice for your connectivity needs.

