| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658486-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 22 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658486-5 |
| SKU: | AMP3-1658486-5 |
3-1658486-5
| Heilind Number: | AMP3-1658486-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1658486-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY140DP,GP,30,VCTY Board Mount Connector, a high-performance solution for power and signal transmission. With a compact .8mm pitch, this connector features 140 gold-plated contacts, ideal for demanding applications. The housing, made of UL 94V-0 rated LCP, ensures durability and reliability in extreme environments. Offering a voltage rating of 125V AC and contact amperage of 9.5A, this connector is suitable for a wide range of electronic systems. Its surface mount termination method and vertical mount orientation make it easy to integrate onto PCBs. With a Mezzanine board-to-board configuration and fully loaded contact load condition, it provides a secure and efficient connection. The connector's assembly process features Polyimide Film materials, facilitating assembly via Pick and Place. RoHS compliant and with ECCN classification EAR99, it meets global regulatory standards. Whether in industrial machinery, telecommunications, or aerospace applications, the MSB0.80RC-ASY140DP,GP,30,VCTY Connector delivers exceptional performance and quality.

