| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658527-2 |
| Gender: | Receptacle |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 3-1658527-2 |
| SKU: | AMP3-1658527-2 |
3-1658527-2
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance IDC Ribbon Cable Connector. Designed for seamless integration, this Cable Mount receptacle features 64 gold-plated contacts in a dual-row configuration, ensuring reliable data transmission. With a pitch of 2.54mm, it's suitable for various applications requiring precise alignment. The insulation displacement crimp termination method guarantees efficient assembly onto ribbon cables, while the blue housing color adds a touch of distinction. Operating in a wide temperature range (-55 to 125°C), this connector is ideal for demanding environments. Whether for industrial or commercial use, its RoHS compliance ensures environmentally friendly practices. Elevate your connectivity solutions with this essential connector for wire-to-board applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||


