| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676123-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1676123-2 |
3-1676123-2
| Heilind Number: | AMP3-1676123-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1676123-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor. Designed for optimal power dissipation, this resistor boasts a power rating of 0.5 W and a resistance of 16 Ω, ensuring reliable operation in a variety of applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it offers precise and stable performance even in extreme operating conditions ranging from -55 to 155 °C. The durable metal oxide film element and tinned copper leads guarantee longevity and robust connectivity. Measuring 7.2 x 2.5 mm, this resistor is compact yet efficient, making it a versatile choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


