3-1676123-6

Heilind Number:AMP3-1676123-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1676123-6
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 24R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676123-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-1676123-6

Detailed Description

Enhance your circuitry with this high-quality Axial Leaded resistor, boasting a power rating of 0.5W and a resistance of 24Ω. Designed for reliable performance in extreme conditions, it operates smoothly within a wide temperature range of -55 to 155°C. With tinned copper leads for secure termination, this component ensures efficient power distribution at a rated voltage of 250V. The compact 7.2 x 2.5mm dimensions make it ideal for space-constrained applications, while the Metal Oxide Film element and ±5% tolerance guarantee precision in signal processing. Featuring RoHS compliance and a temperature coefficient of ±350 ppm/°C, this resistor is not only durable but also environmentally friendly. Upgrade your electronic projects with this essential Through Hole component, offering seamless integration and consistent performance.