3-1676481-2

Heilind Number:AMP3-1676481-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1676481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 110R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676481-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1676481-2

Detailed Description

Enhance your circuitry with this high-precision CPF 0603 resistor. Featuring a resistance of 110 ohms with a tolerance of 0.1% and a temperature coefficient of 25PPM, it ensures accurate and stable performance in demanding applications. This thin film resistor is designed for surface mount installation, measuring just 1.55 x 0.8 x 0.45 mm in size. With a power rating of 0.063W and a maximum voltage of 50V, it offers reliable operation in a compact package. Trust in its quality and performance for your electronic projects.