3-1676481-3

Heilind Number:AMP3-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 120R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1676481-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, it offers a compact solution with a power rating of .063 W and a tolerance of .1%. The thin film element ensures accuracy, while the 120 Ω resistance and 50 V rated voltage cater to various circuit requirements. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for applications demanding high performance, this resistor, available in a 1K reel, guarantees stable and reliable operation even in demanding environments. Upgrade your designs with this essential component from our range of precision resistors.