3-1676481-5

Heilind Number:AMP3-1676481-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1676481-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 150R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676481-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1676481-5

Detailed Description

Enhance your circuitry with this precision resistor, designed for high performance in electronic applications. Measuring just 1.55 x .8 x .45 mm in size and offering a resistance of 150 Ω with a tolerance of .1%, it ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it delivers stable performance under varying conditions. The thin film element and solder termination make it suitable for surface mount installation, providing convenience in assembly. RoHS compliant and featuring 25PPM temperature coefficient, this resistor guarantees compliance with environmental standards. Perfect for industrial and commercial use, it comes in a 1K reel pack for easy handling. Upgrade your components with this Surface Mount Resistor.