3-1676913-8

Heilind Number:AMP3-1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 226K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:226 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676913-8

Detailed Description

Upgrade your electronic circuitry with the YR1 0.1% 226K Through Hole Resistor. This high-quality component boasts a power rating of .25W and a resistance of 226 KΩ, providing reliable performance in a wide range of applications. With tinned copper leads for secure termination, it ensures seamless connectivity. The thin film element type offers precision and stability, while the tight tolerance of .1% and low temperature coefficient of ±15 ppm/°C guarantee accurate resistance values even in demanding environments. Operating at temperatures ranging from -65 to 155 °C and rated for 250V, this resistor is suitable for use in various electronic devices. Upgrade to this RoHS-compliant resistor for efficient and eco-friendly performance.