3-1676914-0

Heilind Number:AMP3-1676914-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1676914-0
ECAD Model:
3D Model

Description:

YR1 0.1% 432R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676914-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:432 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676914-0

Detailed Description

Experience precision performance with the YR1 0.1% 432Ω Axial Leaded Resistor, designed for reliable operation in a variety of electronic applications. With a power rating of 0.25W and a rated voltage of 250V, this resistor offers exceptional durability and efficiency. Its thin film element type ensures high accuracy, while the ±15 ppm/°C temperature coefficient guarantees stable performance even in extreme operating conditions ranging from -65 to 155°C. Featuring tinned copper leads and RoHS compliance, this resistor is not only easy to install but also environmentally friendly. Upgrade your circuitry with this premium through-hole resistor for consistent and precise results.